ECC65DSXH

Heilind Number:SULECC65DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DSXH
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DSXH

Detailed Description

Introducing the ECC65DSXH, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and 65 positions, this connector offers seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. The straight orientation and clearance hole mount type facilitate easy installation on PCBs, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments where performance and longevity are paramount. Upgrade your systems with the ECC65DSXH for dependable and efficient connectivity solutions.