ECC65DSXI

Heilind Number:SULECC65DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DSXI
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DSXI

Detailed Description

Introducing the ECC65DSXI, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic assemblies. With a pitch of 2.54mm and 65 positions, this connector ensures precise and secure mating. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, meeting stringent quality standards. Featuring a threaded mount type and through-hole termination method, installation is efficient and reliable. Operating at a wide temperature range from -65°C to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. Its compact straight orientation, 10.95mm connector height, and 10.16mm width make it space-saving and versatile. The matte tin termination plating enhances durability. Ideal for use in demanding environments, the ECC65DSXI is a dependable choice for your connectivity needs.