| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 65 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 65 |
| SKU: | SULECC65DSXN |
ECC65DSXN
| Heilind Number: | SULECC65DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DSXN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. With PBT and phosphor bronze construction, this female connector boasts a 3A amperage and 700VAC voltage rating, ensuring robust power transmission. Featuring a single row with 65 gold-plated contact positions and a pitch of 2.54mm, it guarantees precise signal integrity. The straight orientation and thru-hole termination method offer easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves valuable board space. Trust the ECC65DSXN for high-reliability connectivity in your electronic systems.

