ECC65DSXS

Heilind Number:SULECC65DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DSXS
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DSXS

Detailed Description

Introducing the ECC65DSXS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side-hole mount type, this connector offers seamless integration on PCBs. Featuring 65 positions with through-hole termination, it ensures secure and reliable connections. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm and a connector height of 10.95mm, it provides versatility in assembly. Overall, the ECC65DSXS is a top choice for professionals seeking high-quality connectors for their electronic designs.