| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTAD-S189 |
ECC65DTAD-S189
| Heilind Number: | SULECC65DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC65DTAD-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable power transmission at an amperage of 3A and a voltage of 700 VAC. With two rows of 130 loop bellow contacts, it offers secure and efficient signal transfer with a pitch of 2.54mm. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust in ECC65DTADS189 for your connectivity needs, delivering quality and durability in every connection.

