ECC65DTAD

Heilind Number:SULECC65DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTAD

Detailed Description

Introducing the ECC65DTAD, a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable connectivity in harsh environments. Featuring a dual-row, right-angle orientation with 130 positions, it offers ample connectivity options. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. The termination method is through-hole, making installation easy and secure. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Whether in aerospace, defense, or industrial settings, the ECC65DTAD delivers superior performance. Elevate your connectivity solutions with this trusted component.