ECC65DTAI

Heilind Number:SULECC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTAI

Detailed Description

Introducing the ECC65DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The two-row female connector with threaded mounting and through-hole termination method offers secure and stable installation on PCBs. Its gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. The right-angle orientation and loop bellow contact type facilitate efficient mating. With 130 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. The ECC65DTAI is RoHS compliant and offers matte tin termination plating for enhanced reliability. With its compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECC65DTAI for high-reliability board-to-board connections in your critical systems.