| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTAN |
ECC65DTAN
| Heilind Number: | SULECC65DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC65DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description highlighting its construction from PBT and Phosphor Bronze, this connector offers unparalleled durability and conductivity. Rated for 3A and 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows with 130 positions, it allows for versatile connectivity. The termination method of Thru Hole and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust ECC65DTAN for efficient and robust board-to-board connections in your projects.

