| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTAS-S189 |
ECC65DTAS-S189
| Heilind Number: | SULECC65DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-performance applications, the ECC65DTASS189 Board To Board PCB Connector ensures reliable and efficient connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability. Its dual-row design, with 130 positions, allows for extensive connectivity options. The termination method of Thru Hole, along with gold-plated contacts, guarantees secure and low-resistance connections. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial settings. The right-angle orientation and side-hole mount type provide versatility in installation. Meeting stringent quality standards, this connector is ideal for applications where reliability is paramount.

