ECC65DTAS

Heilind Number:SULECC65DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTAS

Detailed Description

Introducing the ECC65DTAS, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring a female gender with two rows of connectors, this component ensures seamless connectivity in your electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable performance in diverse environments. The termination method of thru-hole soldering guarantees secure attachment to the PCB. With a contact plating of gold and a voltage rating of 700 VAC, it maintains excellent conductivity and insulation. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial settings. Trust the ECC65DTAS for robust and dependable PCB connections.