ECC65DTAT

Heilind Number:SULECC65DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTAT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTAT

Detailed Description

This PBT & Phosphor Bronze female connector, with a 3A amperage rating, features two rows of threaded mounts for secure attachment. Utilizing a thru-hole termination method, it ensures reliable conductivity. The phosphor bronze contacts with gold plating offer superior performance and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it's suitable for high-power applications. The loop bellow contact type and right-angle orientation enhance connectivity in compact spaces. With 130 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. This connector, with a height of 15.49mm and width of 9.4mm, is designed for board-to-board and card edge PCB connections. The termination plating of matte tin ensures longevity. Whether for industrial or commercial use, this ECC65DTAT connector delivers reliable performance.