| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTBD-S189 |
ECC65DTBD-S189
| Heilind Number: | SULECC65DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC65DTBDS189 is a high-performance board-to-board PCB connector designed for rigorous applications. With a compact form factor and dual-row configuration, it offers 130 positions for seamless connectivity. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, and orientation at a right angle enhance signal integrity in tight spaces. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for harsh environments. The matte tin termination plating further enhances its reliability. Ideal for aerospace, defense, and industrial applications, the ECC65DTBDS189 guarantees high-quality performance.

