ECC65DTBD

Heilind Number:SULECC65DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTBD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTBD

Detailed Description

Introducing the ECC65DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it ensures secure and reliable connectivity. The contact material is made of robust phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its unique loop bellow contact type and right-angle orientation provide efficient space utilization in tight layouts. With 130 positions and a tail length of 4.57mm, it offers versatility in connectivity options. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C, this connector is ideal for rugged environments. The ECC65DTBD is RoHS compliant, ensuring environmental sustainability. Upgrade your PCB connections with this high-reliability connector, perfect for aerospace, defense, and industrial applications.