ECC65DTBH

Heilind Number:SULECC65DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTBH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTBH

Detailed Description

Introducing the ECC65DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows for efficient connectivity, this connector offers a secure mount via clearance holes and reliable termination through holes. Constructed with PBT and featuring phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's suitable for a wide range of environments. Boasting 130 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust in the ECC65DTBH for reliable and high-speed data transmission in industrial, aerospace, and telecommunications systems.