| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTBI-S189 |
ECC65DTBI-S189
| Heilind Number: | SULECC65DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DTBIS189 Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. The 2.54mm pitch and 130 positions cater to intricate circuitry needs, while the contact plating of gold guarantees optimal signal transmission. Operating flawlessly in harsh environments, this connector boasts a wide temperature range of -65 to 125 °C and a high voltage rating of 700 VAC. Perfect for industrial and commercial use, the ECC65DTBIS189 is a top choice for quality and performance in connectivity solutions.

