ECC65DTBI

Heilind Number:SULECC65DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTBI

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU ECC65DTBI defines reliability in electrical connectivity. Engineered for high-performance applications, this female connector boasts a dual-row design with a threaded mount type, ensuring secure attachment to circuit boards. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts, utilizing a loop bellow contact type, offer low contact resistance and superior signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, military, and industrial environments. Its right-angle orientation and 130 positions provide versatile PCB connectivity options. The matte tin termination plating further enhances its durability, making it ideal for demanding board-to-board or card edge connection tasks. With a compact size of 9.4mm width and 15.49mm height, the ECC65DTBI is a space-efficient solution without compromising on performance.