| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DTBN |
ECC65DTBN
| Heilind Number: | SULECC65DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTBN |
| ECAD Model: |
Specifications
Detailed Description
The ECC65DTBN is a high-performance female PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows and 130 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation make it suitable for space-constrained installations. With a matte tin termination plating, it ensures secure solder connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a crucial component for high-reliability systems.

