ECC65DTBS-S189

Heilind Number:SULECC65DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTBS-S189

Detailed Description

Introducing the ECC65DTBS-S189, a high-performance Board to Board PCB Connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity. The female gender, side hole mount type, and thru-hole termination method offer versatility in installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The connector, with a right-angle orientation and 130 positions, allows for efficient PCB connections. Its operating temperature range of -65 to 125°C makes it suitable for harsh conditions. Matte Tin termination plating ensures long-term performance. Trust the ECC65DTBSS189 for seamless board-to-board connections in critical electronic systems.