ECC65DTBS

Heilind Number:SULECC65DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTBS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTBS

Detailed Description

SKU ECC65DTBS offers a reliable solution for board-to-board connectivity, featuring PBT and Phosphor Bronze construction for durability. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures efficient power transmission. Its two rows, side-hole mount, and thru-hole termination method facilitate secure installation. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal integrity in compact spaces. With 130 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained environments. Terminated with matte tin, it ensures reliable performance over time. This ECC65DTBS connector is a versatile and high-quality solution that meets the demands of modern electronics.