| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTBT-S189 |
ECC65DTBT-S189
| Heilind Number: | SULECC65DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC65DTBTS189 Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding applications. Featuring a durable PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and threaded mount type make installation easy and secure. With 130 positions and 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating guarantees long-term durability. Perfect for aerospace, military, and industrial use, the ECC65DTBTS189 is a dependable choice for your connectivity needs.

