| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DTBT |
ECC65DTBT
| Heilind Number: | SULECC65DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DTBT, a high-performance board-to-board PCB connector designed with precision and durability in mind. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. With 130 positions and a pitch of 2.54mm, it enables seamless connections on PCBs. The Loop Bellow contact type, gold plating, and matte tin termination ensure excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECC65DTBT for robust and efficient board-to-board connections.

