ECC65DTKD-S288

Heilind Number:SULECC65DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC65DTKD-S288. Designed for high-performance applications, this connector features a durable construction with Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The connector offers 130 positions across 2 rows, with a pitch of 2.54mm (.1 in) for precise connectivity. Its termination method, Card Extender, and orientation Straddle, make it ideal for secure mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB integration. The Matte Tin termination plating ensures long-term durability. Perfect for demanding applications, this ECC65DTKDS288 connector is a reliable solution for your connectivity needs.