ECC65DTKD

Heilind Number:SULECC65DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTKD

Detailed Description

This ECC65DTKD board-to-board PCB connector offers reliable signal transmission in electronic assemblies. With a pitch of 2.54mm and two rows, it ensures precise alignment and connectivity. The female connector features clearance hole mounting and through-hole termination for easy installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient performance. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation, loop bellow contact type, and 130 positions make it versatile for use in complex electronic systems. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Ideal for high-reliability environments, the ECC65DTKD connector is a dependable choice for your PCB connectivity needs.