| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTKH-S288 |
ECC65DTKH-S288
| Heilind Number: | SULECC65DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DTKHS288, a high-performance board-to-board connector designed for demanding applications. With a compact 2-row design, this female connector features a clearance hole mount type and card extender termination method, ensuring secure and reliable connections. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and longevity even in harsh environments. Boasting 130 loop bellow contacts, each with a voltage rating of 700 VAC and amperage of 3A, this connector offers robust power delivery. Its straddle orientation and .175-inch tail length provide flexibility in installation, while the -65 to 125°C operating temperature range ensures functionality in extreme conditions. Ideal for hi-rel environments, this connector is a must-have for aerospace, defense, and industrial applications.

