ECC65DTKH

Heilind Number:SULECC65DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTKH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTKH

Detailed Description

Introducing the ECC65DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, two rows, and clearance hole mount type make installation easy. Its gold-plated phosphor bronze contacts guarantee excellent signal integrity, while the loop bellow contact type and straight orientation optimize space utilization. With 130 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust the ECC65DTKH for secure and durable board-to-board connections.