ECC65DTKI

Heilind Number:SULECC65DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTKI

Detailed Description

Presenting the ECC65DTKI, a high-performance female connector designed for seamless board-to-board PCB connectivity. Featuring two rows and a threaded mount type, this connector ensures secure installation. Its termination method through-hole, with contact material in phosphor bronze plated with gold, guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and straight orientation further enhance its functionality. With 130 positions and a tail length of 4.83mm, it offers versatility in connection setups. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The termination plating in matte tin ensures durability. Perfect for use in hi-rel industries, the ECC65DTKI guarantees performance excellence.