ECC65DTKN-S288

Heilind Number:SULECC65DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTKN-S288

Detailed Description

Introducing the ECC65DTKNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers excellent power transmission capabilities. The connector's innovative loop bellow contact type and straddle orientation provide secure and stable connections. With 130 positions spread across two rows, it allows for versatile connectivity options. Its card extender termination method and matte tin plating guarantee easy installation and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. With a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained PCB layouts. Trust the ECC65DTKNS288 for high-reliability connectivity solutions.