ECC65DTKN

Heilind Number:SULECC65DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTKN

Detailed Description

Introducing the ECC65DTKN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features two rows of 130 contact positions, ensuring efficient data transmission. The contact material, made of durable Phosphor Bronze with Gold plating, guarantees reliable signal integrity. With a pitch of 2.54 mm, it offers precise alignment during assembly. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its straight orientation and no mounting design make installation hassle-free. The Matte Tin termination plating further enhances its durability. Measuring at 15.49 mm in height and 9.4 mm in width, the ECC65DTKN is compact yet robust. Trust in this connector for dependable performance in your electronic devices.