ECC65DTKS

Heilind Number:SULECC65DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTKS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTKS

Detailed Description

Introducing the ECC65DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 130 positions spread across two rows, it offers versatility for various circuit board setups. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the straight orientation and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, the ECC65DTKS is ideal for industrial and aerospace use. Its matte tin termination plating enhances durability, making it a dependable choice for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.