| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTKT |
ECC65DTKT
| Heilind Number: | SULECC65DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTKT |
| ECAD Model: |
Specifications
Detailed Description
The ECC65DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 130 positions, it offers ample room for intricate circuitry. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety standards. The straight orientation and loop bellow contact type further enhance its versatility. Whether in aerospace, defense, or industrial applications, the ECC65DTKT connector delivers uncompromising performance.

