ECC65DTMD-S189

Heilind Number:SULECC65DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTMD-S189

Detailed Description

The ECC65DTMD-S189 is a high-performance female board-to-board PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector guarantees reliability in demanding environments. It features two rows with a 2.54mm pitch and offers 130 gold-plated contacts, ensuring secure and efficient connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industries. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With a tail length of 6.35mm and a connector height of 15.49mm, it provides ample room for connectivity. Matte Tin termination plating enhances durability, and its loop bellow contact type further ensures stable performance. Perfect for applications requiring high reliability and precision, the ECC65DTMDS189 is a top choice for engineers and manufacturers alike.