ECC65DTMD

Heilind Number:SULECC65DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTMD

Detailed Description

The ECC65DTMD is a high-performance board-to-board PCB connector designed for durability and reliability in demanding environments. With a compact form factor and a pitch of 2.54mm, this connector features two rows of female contacts made of rugged phosphor bronze with gold plating, ensuring seamless conductivity. Its unique loop bellow contact type and right-angle orientation make it ideal for space-constrained applications. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transmission. The connector's clearance hole mount type and through-hole termination method provide easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industrial and commercial electronics. With 130 positions and a tail length of 6.35mm, it offers ample connectivity options. The connector's matte tin termination plating ensures long-term performance. Perfect for applications requiring high reliability and signal integrity, the ECC65DTMD is a top choice for engineers in the aerospace, defense, and telecommunications industries.