ECC65DTMH-S189

Heilind Number:SULECC65DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTMH-S189

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ECC65DTMH-S189. This female connector features two rows, making it perfect for various electronic applications. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity in any environment. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The gold-plated contacts not only provide excellent signal integrity but also enhance corrosion resistance. Its clearance hole mount type and right-angle orientation offer convenient installation options. With 130 positions and a 2.54mm pitch, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding scenarios. Trust in its Matte Tin termination plating for long-lasting performance. Ideal for hi-rel applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity with the ECC65DTMHS189.