ECC65DTMH

Heilind Number:SULECC65DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DTMH

Detailed Description

Introducing the ECC65DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700 VAC. With two rows and 130 positions, it offers ample connectivity options, while the clearance hole mount type and thru-hole termination method guarantee secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity, and with an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in aerospace, defense, or industrial applications, the ECC65DTMH ensures uncompromising performance in any setting.