| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTMI-S189 |
ECC65DTMI-S189
| Heilind Number: | SULECC65DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DTMIS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm and right-angle orientation, it offers efficient PCB connectivity in tight spaces. The loop bellow contact type and threaded mount provide secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial environments. Its matte tin termination plating guarantees durability. Measuring 15.49mm in height and 9.4mm in width, the ECC65DTMIS189 is a compact yet robust solution for your connectivity needs.

