ECC65DTMS-S189

Heilind Number:SULECC65DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTMS-S189

Detailed Description

Introducing the ECC65DTMSS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With a right-angle orientation and side-hole mount type, it facilitates easy installation on PCBs. The 130 positions with 2 rows allow for versatile connectivity options. Gold-plated contacts ensure optimal signal transmission, while the loop bellow contact type enhances durability. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the ECC65DTMSS189 is perfect for space-constrained applications. Trust in this connector for high-reliability performance in your electronic designs.