ECC65DTMS

Heilind Number:SULECC65DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DTMS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DTMS

Detailed Description

The ECC65DTMS is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, it offers a total of 130 positions, making it ideal for complex circuitry. The female connector is mounted using side holes and terminated through holes, ensuring secure and reliable connections. Constructed from PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC65DTMS for efficient and dependable performance in your PCB designs.