| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 130 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DTMT-S189 |
ECC65DTMT-S189
| Heilind Number: | SULECC65DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC65DTMTS189 Female Board-to-Board PCB Connector, featuring a robust design perfect for high-reliability applications. With two rows of contacts and a pitch of 2.54mm, this connector offers secure and efficient connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it's suitable for use in various environments. Designed for vertical mounting with a threaded style, the ECC65DTMTS189 guarantees a secure and stable connection. With a voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. With 130 positions and a tail length of 6.35mm, this connector provides ample connectivity options. Trust in the ECC65DTMTS189 for your critical PCB interconnection needs.

