ECC70DCAD

Heilind Number:SULECC70DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC70DCAD

Detailed Description

The ECC70DCAD is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity. The hairpin contact type and right-angle orientation facilitate easy and secure connections in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is smooth and efficient. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and long-term performance. Trust the ECC70DCAD for seamless and dependable board-to-board connections in your electronic systems.