ECC70DCAH-S189

Heilind Number:SULECC70DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCAH-S189

Detailed Description

Introducing the ECC70DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable and durable connectivity. Featuring a 2.54mm pitch and gold-plated contacts, it offers excellent signal transmission with a maximum voltage of 700VAC and an amperage rating of 3A. With two rows and 140 positions, it allows for versatile connectivity. The right-angle orientation and clearance hole mount make it easy to install, while the thru-hole termination method ensures secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECC70DCAHS189 for your connectivity needs.