ECC70DCAH

Heilind Number:SULECC70DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCAH

Detailed Description

The ECC70DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and a right-angle orientation, it ensures efficient mating in tight spaces. This connector, with two rows and 140 positions, is ideal for complex electronic systems. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal transfer. Its clearance hole mount type and thru-hole termination method simplify installation on PCBs. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on the board. With matte tin termination plating and hairpin contact type, it offers durability and signal integrity. The ECC70DCAH is a reliable choice for high-reliability applications in aerospace, defense, and industrial sectors.