ECC70DCAI-S189

Heilind Number:SULECC70DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCAI-S189

Detailed Description

Introducing the ECC70DCAIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial environments. Boasting a current rating of 3A and a voltage tolerance of 700VAC, it ensures robust power transmission. The two rows of contacts, terminated via threaded holes, provide secure and stable connections. Gold-plated contacts and Matte Tin termination offer superior conductivity and corrosion resistance. With a pitch of 2.54mm and 140 positions, it allows for high-density mounting. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. Its right-angle orientation and hairpin contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it's compact yet powerful. Perfect for use in aerospace, defense, and other hi-rel industries, the ECC70DCAIS189 sets the standard for performance and durability in PCB connectivity.