ECC70DCAI

Heilind Number:SULECC70DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCAI

Detailed Description

Introducing the ECC70DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type allow for efficient space utilization on PCBs. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECC70DCAI is perfect for applications where space is limited. Trust in this connector for high-reliability connections in aerospace, defense, and industrial systems.