| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DCAN |
ECC70DCAN
| Heilind Number: | SULECC70DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DCAN |
| ECAD Model: |
Specifications
Detailed Description
The ECC70DCAN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts with gold plating on phosphor bronze, it guarantees excellent signal integrity. Its right-angle orientation and thru-hole termination method offer secure and space-saving installation. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the ECC70DCAN is ideal for use in various electronic devices. Trust in its matte tin termination plating for long-term durability. Explore its versatility in applications within the aerospace, military, and industrial sectors.

