ECC70DCAS-S189

Heilind Number:SULECC70DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCAS-S189

Detailed Description

Introducing the ECC70DCAS-S189, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various setups. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it offers excellent signal integrity. The hairpin contact type and right-angle orientation enhance ease of use and space-saving. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, this connector is a reliable choice for your connectivity needs.