ECC70DCAS

Heilind Number:SULECC70DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCAS

Detailed Description

The ECC70DCAS is a high-performance Board-To-Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. Featuring dual rows with a total of 140 positions, this connector ensures ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliable performance. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The hairpin contact type and side hole mount offer secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB designs. Ideal for applications requiring high-speed data transmission and signal integrity, the ECC70DCAS is a top choice for engineers and designers in the electronics industry.