| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DCAT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC70DCAT-S189 |
ECC70DCAT-S189
| Heilind Number: | SULECC70DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC70DCATS189, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a voltage rating of 700 VAC and an amperage capacity of 3A, this connector ensures efficient power delivery. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it guarantees long-term stability and conductivity. The two-row, 140-position layout with a 2.54mm pitch offers ample connectivity options, while the threaded, thru-hole mount type and right-angle orientation facilitate secure and space-efficient installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industrial applications. Trust the ECC70DCATS189 for high-reliability power connections in your PCB designs.

