ECC70DCAT

Heilind Number:SULECC70DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCAT

Detailed Description

The ECC70DCAT is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, it ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage, it is suitable for power-intensive setups. The connector, with a female gender and two rows, offers secure threaded mounting and through-hole termination. Its 140 gold-plated hairpin contacts provide excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. Compact with a height of .61 inches and a width of 9.4mm, it saves space on PCBs. The matte tin termination plating guarantees long-term stability. Perfect for aerospace, defense, and industrial applications, the ECC70DCAT is a top choice for high-reliability connectivity solutions.