ECC70DCBD-S189

Heilind Number:SULECC70DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCBD-S189

Detailed Description

Introducing the ECC70DCBDS189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The female gender, right-angle orientation, and clearance hole mount type offer versatile installation options. Each of the 140 gold-plated Hairpin contacts guarantees secure and low-resistance connections, suitable for high-speed data transfer. Operating at temperatures ranging from -65 to 125 °C, with a voltage rating of 700 VAC, this connector is ideal for industrial and aerospace applications. With a pitch of 2.54 mm and a compact design, it saves valuable PCB space while delivering exceptional performance. Trust the ECC70DCBDS189 for your connectivity needs in critical systems.