ECC70DCBH

Heilind Number:SULECC70DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCBH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCBH

Detailed Description

Introducing the ECC70DCBH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows of 140 gold-plated hairpin contacts, this connector ensures reliable power and signal transmission. The contact material, crafted from phosphor bronze, guarantees durability and longevity, while the termination method of thru-hole mounting offers secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The right-angle orientation and compact design with a connector height of .61 inches make it ideal for space-constrained setups. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, the ECC70DCBH is suitable for various industrial environments. Trust in this connector for efficient and dependable connectivity in your electronic systems.